Murata NPH25S4812EIC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.1A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 25W |
| Output Voltage | 12.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NPH25S |
| Voltage - Output 1 | 12.1V |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH25S4812EIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.