25W DC-DC Converter, 12.1V output voltage at 2.1A, featuring 88% efficiency and 1.5kV isolation. Operates across a wide input voltage range of 36V to 75V, with a nominal input of 48V. This through-hole, DIP package converter offers a broad operating temperature range from -40°C to 110°C and is RoHS compliant.
Murata NPH25S4812IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.1A |
| Efficiency | 88% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1.97inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 25W |
| Output Voltage | 12.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NPH25S |
| Voltage - Output 1 | 12.1V |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH25S4812IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.