Board mount DC-DC converter module offering dual ±12V outputs at 42mA each, with a total output power of 500mW. Features a 1kV isolation voltage and operates efficiently at 77% with a nominal input voltage of 3.3V, accepting a range from 2.97V to 3.63V. This surface mount component is housed in an SMD/SMT package measuring 0.6 x 0.3 x 0.26 inches, suitable for operation between -40°C and 85°C.
Murata NTA0312MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Efficiency | 77% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.6inch |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTA0312MC to view detailed technical specifications.
No datasheet is available for this part.