
Surface mount DC-DC converter module, 1W hybrid power supply with dual 3.3V outputs, each delivering 152mA. Features include 4.5V to 5.5V input voltage range, 1kV isolation, and 77% efficiency. Operates from -40°C to 85°C with a compact 0.6 x 0.3 x 0.26 inch SMD package. RoHS compliant.
Murata NTA0503MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 152mA |
| Current - Output 2 | 152mA |
| Depth | 6.35mm |
| Efficiency | 77% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.6inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 152mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 152mA |
| Output Power | 500mW |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTA |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTA0503MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
