Board mount DC-DC regulated power supply module featuring dual 9V and -9V outputs, each delivering 55mA with a total output power of 500mW. This surface mount device operates from a 10.8V to 13.2V input range, with a nominal input of 12V, and offers 1kV isolation. Achieving 74% efficiency, it is housed in an SMD/SMT package with dimensions of 15.24mm length and 7.7mm depth, suitable for operation between -40°C and 85°C.
Murata NTA1209MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 55mA |
| Current - Output 2 | 55mA |
| Depth | 7.7mm |
| Efficiency | 74% |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 55mA |
| Output Power | 500mW |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTA |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| RoHS | Compliant |
Download the complete datasheet for Murata NTA1209MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.