
1W DC-DC regulated power supply module featuring a single 3.3V output. This hybrid, board-mount converter operates with a 3.3V nominal input voltage, accepting a range from 2.97V to 3.63V DC. Delivering 303mA maximum output current and 1W maximum output power, it offers 73% efficiency and 1kV isolation voltage. The surface-mount device (SMD/SMT) has dimensions of 7.7mm width, 12.7mm depth, and 6.35mm height, with an operating temperature range of -40°C to 85°C.
Murata NTE0303MC-R technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.7mm |
| Efficiency | 73% |
| Height | 6.35mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTE (1W) |
| Voltage - Output 1 | 3.3V |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTE0303MC-R to view detailed technical specifications.
No datasheet is available for this part.
