This DC/DC converter from Murata has a nominal input voltage of 3.3V and an output voltage of 5V. It can handle a maximum output current of 200mA and a maximum power dissipation of 1W. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is also RoHS compliant and has a high efficiency of 78% with an isolation voltage of 1kV.
Murata NTE0305MC-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTE (1W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata NTE0305MC-R to view detailed technical specifications.
No datasheet is available for this part.
