Surface mount DC-DC regulated power supply module, delivering 1W output power with a single 15V output at 66mA. Features 1kV isolation voltage and operates within a 2.97V to 3.63V input range, with a nominal input of 3.3V. This hybrid module boasts 77% efficiency and a compact SMD/SMT package measuring 7.7mm x 12.7mm x 5.95mm. Operating temperature range spans -40°C to 85°C.
Murata NTE0315MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 66mA |
| Depth | 12.7mm |
| Efficiency | 77% |
| Height | 5.95mm |
| Isolation Voltage | 1kV |
| Length | 7.7mm |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTE (1W) |
| Voltage - Output 1 | 15V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTE0315MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.