
Isolated DC-DC converter module, 1W output power, 5V regulated output voltage, and 200mA maximum output current. Features a 4.5V to 5.5V input voltage range with a nominal 5V input. Operates efficiently at 68% with 1kV isolation voltage. Packaged in a compact SMD/SMT case measuring 12.7mm x 7.7mm, suitable for surface mounting. RoHS compliant and designed for operation between -40°C and 85°C.
Murata NTE0505MC-R technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.7mm |
| Efficiency | 68% |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTE (1W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata NTE0505MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
