
Board mount DC-DC regulated power supply module featuring a single 6V output at 167mA, delivering 1W of power. This hybrid converter operates with 72% efficiency, accepting a 4.5V to 5.5V DC input range. It provides 1kV isolation and is housed in a compact SMD/SMT package measuring 0.5 x 0.3 x 0.26 inches. The module supports surface mounting and operates across a temperature range of -40°C to 85°C.
Murata NTE0506MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 167mA |
| Depth | 12.7mm |
| Efficiency | 72% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 1W |
| Output Voltage | 6V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTE |
| Voltage - Output 1 | 6V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTE0506MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
