Murata NTE0506MC-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 72% |
| Isolation Voltage | 1kV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 1W |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTE (1W) |
| Voltage - Output 1 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Murata NTE0506MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.