
Isolated DC-DC converter module, 1W output power, 12V nominal output voltage, 83mA output current. Features a 5V nominal input voltage, operating between 4.5V and 5.5V. Surface mount package with 7.7mm x 12.7mm x 7.7mm dimensions. Offers 1kV isolation and 77% efficiency, with an operating temperature range of -40°C to 85°C. UL94 V-0 flammability rating and RoHS compliant.
Murata NTE0512MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 83mA |
| Depth | 7.7mm |
| Efficiency | 77% |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTE |
| Voltage - Output 1 | 12V |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTE0512MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.