
Board mount DC-DC regulated power supply module, 1W output power, featuring a single 5V output at 200mA. This hybrid module operates with an input voltage range of 10.8V to 13.2V, nominal 12V, and offers 1kV isolation voltage. Designed for surface mount applications, it boasts 67% efficiency and a compact 0.5 x 0.3 x 0.26 inch SMD/SMT package. Operating temperature range spans from -40°C to 85°C, with RoHS compliance and tape and reel packaging for efficient integration.
Murata NTE1205MC-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 67% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTE |
| Voltage - Output 1 | 5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTE1205MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.