
Isolated DC-DC converter, 1W output power, 5V nominal output voltage, 200mA output current. Features a 4V to 6V DC input range, 62% efficiency, and 1kV isolation voltage. Packaged in an SMD/SMT case for surface mounting, with dimensions of 0.7 x 0.5 x 0.26 inches. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Murata NTFS0505MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 5.8mm |
| Efficiency | 62% |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Input Voltage (DC) | 6V |
| Min Input Voltage (DC) | 4V |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTF |
| Voltage - Output 1 | 5V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTFS0505MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
