
1W DC-DC regulated power supply module for board mounting. Features a single 12V output with 83mA current capability. Operates from a 4V to 6V DC input range, with a nominal input of 5V. Offers 1kV isolation voltage and 67% efficiency. Packaged in a compact SMD/SMT case measuring 0.7 x 0.5 x 0.26 inches, suitable for surface mounting. RoHS compliant.
Murata NTFS0512MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 83mA |
| Depth | 12.7mm |
| Efficiency | 67% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.7inch |
| Max Input Voltage (DC) | 6V |
| Min Input Voltage (DC) | 4V |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTF |
| Voltage - Output 1 | 12V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTFS0512MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
