
1W DC-DC regulated power supply module, surface mount, with a single 15V output delivering up to 66mA. Features a 4V to 6V DC input range, 1kV isolation voltage, and 63% efficiency. Operates from -40°C to 85°C, housed in a compact SMD/SMT package. RoHS compliant.
Murata NTFS0515MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 66mA |
| Depth | 17.78mm |
| Efficiency | 63% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.7inch |
| Max Input Voltage (DC) | 6V |
| Min Input Voltage (DC) | 4V |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 990mW |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTF |
| Voltage - Output 1 | 15V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTFS0515MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
