
1W DC-DC regulated power supply module, featuring a single 12V output at 83mA. This hybrid, board-mount converter operates from an 18V to 36V DC input range, with a nominal input of 24V. Offering 1kV isolation voltage and 68% efficiency, it is designed for surface mount (SMD/SMT) applications. The module is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Murata NTFS2412MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 83mA |
| Depth | 12.7mm |
| Efficiency | 68% |
| Height | 0.26inch |
| Isolation Voltage | 1kV |
| Length | 0.7inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NTF |
| Voltage - Output 1 | 12V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTFS2412MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
