2W, 2-output DC-DC converter module featuring 5V nominal input voltage, with a range of 4.5V to 5.5V. Delivers dual 5V and -5V outputs, each with 200mA current capability. Offers 1kV isolation voltage and 80% efficiency, packaged in a compact SMD/SMT form factor. Operates across a wide temperature range from -40°C to 85°C.
Murata NTH0505MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 7.7mm |
| Efficiency | 80% |
| Height | 0.23inch |
| Isolation Voltage | 1kV |
| Length | 12.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTH0505MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
