
2W, isolated DC-DC converter module with dual ±12V outputs, designed for surface mount applications. Features a 4.5V to 5.5V input range, 82% efficiency, and 1kV isolation voltage. Operates across a -40°C to 85°C temperature range, with a maximum output current of 83mA per output. Packaged in an SMD-26/12 case, this RoHS compliant component offers reliable power conversion for various electronic systems.
Murata NTH0512MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 83mA |
| Depth | 12.7mm |
| Efficiency | 82% |
| Height | 0.23inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTH0512MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
