
Surface mount DC-DC converter module providing regulated dual outputs of +15V and -15V, each with 67mA maximum output current. This 1W power supply operates with an efficiency of 84% across an input voltage range of 4.5V to 5.5V DC, featuring 1kV isolation voltage. Packaged in an SMD/SMT case with dimensions of 0.7 x 0.5 x 0.23 inches, it supports surface mounting and operates within a temperature range of -40°C to 85°C.
Murata NTH0515MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 67mA |
| Depth | 5.75mm |
| Efficiency | 84% |
| Height | 0.23inch |
| Isolation Voltage | 1kV |
| Length | 0.7inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.75g |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTH0515MC to view detailed technical specifications.
No datasheet is available for this part.
