Murata NTH1215MC-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Height | 0.23inch |
| Isolation Voltage | 1kV |
| Length | 0.7inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTH1215MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
