Murata NTH5047 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Manufacturer Series | NTH5000 |
| Resistance | 22 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NTH5047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.