Murata NTH5G16P39B222K07TH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | NTH5G |
| Resistance | 2200 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NTH5G16P39B222K07TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.