Murata NTPA74R0LBMB0 technical specifications.
| Package/Case | Radial |
| Current Rating | 2.3A |
| Depth | 5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | NTPA7 |
| Thickness | 5mm |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPA74R0LBMB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
