The NTPA74R0LBQB0 is a thermistor from Murata with a current rating of 2.3A and a voltage rating of 264V. It has a resistance of 4R and a tolerance of 15%. The thermistor is available in a bulk packaging with a package quantity of 500. It has a maximum operating temperature of 160°C and a minimum operating temperature of -20°C.
Murata NTPA74R0LBQB0 technical specifications.
| Current Rating | 2.3A |
| Diameter | 0.276inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 4R |
| Series | NTPA7 |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPA74R0LBQB0 to view detailed technical specifications.
No datasheet is available for this part.