
The Murata NTPAA100LDNB0 is a thermistor with a maximum current rating of 1.7A and an operating temperature range of -20°C to 160°C. It is packaged in a through-hole configuration and is compliant with RoHS regulations. The thermistor has a tolerance of 15% and is available in bulk packaging. It is not radiation hardened and is suitable for use in a variety of applications.
Murata NTPAA100LDNB0 technical specifications.
| Depth | 5mm |
| Height | 22mm |
| Lead Free | Lead Free |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTPAA |
| Thickness | 5mm |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPAA100LDNB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
