Murata NTPAD160LDNB0 technical specifications.
| Package/Case | Radial |
| Current Rating | 2A |
| Depth | 5.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTPAD |
| Thickness | 5.5mm |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPAD160LDNB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.