Murata NTPAD5R1LD6A0 technical specifications.
| Current Rating | 3A |
| Depth | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Ammo Pack |
| Resistance | 5.1R |
| RoHS Compliant | Yes |
| Series | NTPAD |
| Tolerance | 15% |
| Voltage | 264V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTPAD5R1LD6A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.