Murata NTPD74R0LD6A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5A |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| Resistance | 4R |
| RoHS Compliant | No |
| Series | NTP |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NTPD74R0LD6A0 to view detailed technical specifications.
No datasheet is available for this part.