The NTS Series resistor is a through-hole component with a radial lead configuration, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 50kΩ and a current rating of 200μA. The resistor is available in a bulk packaging quantity of 100 units and is compliant with RoHS regulations. It is not radiation hardened and has a tolerance of 3%. The component is manufactured by Murata and is a type of general-purpose thermistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NTSA0WD503EE1B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 200uA |
| Depth | 1.8mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | NTS |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTSA0WD503EE1B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.