Murata NTSA0XM202FE1B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 100uA |
| Depth | 2.5mm |
| Height | 6mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | NTS |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTSA0XM202FE1B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.