Murata NTSA0XR502EN6A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 100uA |
| Depth | 1.8mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | NTSA |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTSA0XR502EN6A0 to view detailed technical specifications.
No datasheet is available for this part.