Murata NTSA0XV103FN6A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 460uA |
| Depth | 1.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | NTS |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTSA0XV103FN6A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.