The 10kR 3% Radial Through Hole Resistor has a current rating of 460uA and is designed for use in applications with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in bulk with 100 units per package and is compliant with RoHS regulations. The resistor has a lead diameter of 0.4mm and a lead pitch of 2.5mm, making it suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NTSD0XH103EE1B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 460uA |
| Depth | 2mm |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | NTS |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTSD0XH103EE1B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.