The NTS Series resistor is a radial through hole device with a resistance of 10kR and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in bulk quantities of 100 and is RoHS compliant. It has a lead diameter of 0.4mm and a lead pitch of 2.5mm, with a length of 3mm and a depth of 2mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 380uA |
| Depth | 2mm |
| Height | 29mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 3mm |
| Max Current Rating | 120uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | NTS |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |