Murata NTSD0XM202FE1B0 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NTSD0XM202FE1B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.