Murata NTSD1WB203FPB40 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21mW |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NTSD |
| RoHS | Compliant |
Download the complete datasheet for Murata NTSD1WB203FPB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.