
Surface mount DC-DC regulated power supply module offering dual 5V and -5V outputs, each with 100mA current capability. Features 3kV isolation voltage, 71% efficiency, and short-circuit protection (SCP). Operates within a 4.5V to 5.5V DC input range, with a nominal input of 5V. Compact SMD/SMT package measuring 0.6 x 0.3 x 0.26 inches, suitable for surface mounting. Rated UL94 V-0 for flammability and operates from -40°C to 85°C.
Murata NTV0505MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 6.35mm |
| Efficiency | 71% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Isolation Voltage | 3kV |
| Length | 0.6inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTV |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTV0505MC to view detailed technical specifications.
No datasheet is available for this part.