
Board mount DC-DC converter module providing 1W of isolated power. Features dual outputs with 5V and -5V nominal voltages, each capable of 100mA output current. Operates from a 10.8V to 13.2V DC input range with a nominal input of 12V. Achieves 73% efficiency and includes short-circuit protection (SCP). Encased in an SMD/SMT package with dimensions of 15.24mm x 11.2mm x 6.6mm, suitable for surface mounting. Isolation voltage is rated at 3kV, and the component is RoHS compliant with a UL94 V-0 flammability rating.
Murata NTV1205MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 15.24mm |
| Efficiency | 73% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 6.6mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTV |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTV1205MC to view detailed technical specifications.
No datasheet is available for this part.