The NTV1205MC-R is a dual output DC/DC converter from Murata with a nominal input voltage of 12V and an efficiency of 73%. It features a surface mount package and is RoHS compliant. The converter operates over a temperature range of -40°C to 85°C and has a maximum output current of 100mA. It is available in a tape and reel packaging with 500 units per package.
Murata NTV1205MC-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 73% |
| Features | SCP |
| Height | 0.26inch |
| Isolation Voltage | 3kV |
| Length | 0.6inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTV |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTV1205MC-R to view detailed technical specifications.
No datasheet is available for this part.