1W DC-DC regulated power supply module, board mount, hybrid, SMD/SMT package. Features dual 9V and -9V outputs, each delivering 55mA with 500mW output power. Operates from a 10.8V to 13.2V DC input, with a nominal input of 12V. Offers 3kV isolation voltage and 79% efficiency. Includes short-circuit protection (SCP) and is UL94 V-0 flammability rated. Dimensions: 0.6" length, 0.3" width, 0.26" height, 7.7mm depth. RoHS compliant.
Murata NTV1209MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 55mA |
| Current - Output 2 | 55mA |
| Depth | 7.7mm |
| Efficiency | 79% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Isolation Voltage | 3kV |
| Length | 0.6inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 55mA |
| Output Power | 500mW |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTV |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTV1209MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.