
Board mount DC-DC regulated power supply module featuring dual 12V and -12V outputs, each delivering 42mA. This surface mount device offers 1W maximum output power with 80% efficiency and 3kV isolation voltage. Operating within a 10.8V to 13.2V DC input range, it boasts a wide operating temperature range of -40°C to 85°C. The module includes short-circuit protection (SCP) and is housed in an SMD/SMT package, meeting UL94 V-0 flammability standards and RoHS compliance.
Murata NTV1212MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Current - Output 2 | -42mA |
| Depth | 15.24mm |
| Efficiency | 80% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Isolation Voltage | 3kV |
| Length | 0.6inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 500mW |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NTV1212MC to view detailed technical specifications.
No datasheet is available for this part.
