
Board mount DC-DC regulated power supply module featuring dual 15V and -15V outputs, each delivering 33mA with 1W maximum output power. This surface mount device offers 3kV isolation voltage, 82% efficiency, and operates within a -40°C to 85°C temperature range. Designed for 12V nominal input, it includes short-circuit protection (SCP) and meets UL94 V-0 flammability rating. The compact SMD/SMT package measures 7.7mm x 15.24mm x 6.6mm.
Murata NTV1215MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 15.24mm |
| Efficiency | 82% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 6.6mm |
| Isolation Voltage | 3kV |
| Length | 7.7mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 500mW |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTV1215MC to view detailed technical specifications.
No datasheet is available for this part.
