Murata NXE1S0505MC-R13 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 69% |
| Features | SCP |
| Height | 0.18inch |
| Isolation Voltage | 3kV |
| Length | 12.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NXE1 |
| Voltage - Output 1 | 5V |
| Weight | 0.035274oz |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NXE1S0505MC-R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.