The NXE2S1215MC-R13 is a DC/DC converter from Murata with a 5-terminal dual output configuration. It has a JEDEC package code of R-XDMA-N5 and measures 10.41mm in width and 12.7mm in length. The converter operates within an input voltage range of 10.8 to 13.2V and has a maximum load regulation of 11%. It is designed for board mount applications.
Murata NXE2S1215MC-R13 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N5 |
| Width | 10.41 |
| Length | 12.7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 11 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NXE2S1215MC-R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.