Murata NXFT15WB473FA1B090 technical specifications.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 47kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NXFT15WB473FA1B090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.