The NXFT15WF104FA1B050 is a varistor from Murata with a resistance of 100kR and a tolerance of 1%. It is packaged in a 0402 case and is designed for free hanging mounting. The component operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 100mW. The varistor is RoHS compliant and available in quantities of 1000 in bulk packaging.
Murata NXFT15WF104FA1B050 technical specifications.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NXFT15WF104FA1B050 to view detailed technical specifications.
No datasheet is available for this part.