Murata NXFT15WF104FA1B060 technical specifications.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Current Rating | 40uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NXFT15WF104FA1B060 to view detailed technical specifications.
No datasheet is available for this part.
