
The NXFT15WF104FA2B050 is a radial resistor from Murata with a resistance of 100kR and a tolerance of 1%. It has a current rating of 40uA and a maximum power dissipation of 100mW. The resistor is available in a radial package with a lead diameter of 0.3mm and is suitable for free hanging or through hole mounting. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Murata NXFT15WF104FA2B050 technical specifications.
| Package/Case | Radial |
| Current Rating | 40uA |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Termination | Wire |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NXFT15WF104FA2B050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
