
The NXFT15XV103FA2B050 is a varistor from Murata with a package quantity of 1000 units per bulk packaging. It has a maximum power dissipation of 100mW and operates within a temperature range of -40°C to 125°C. The varistor features a lead diameter of 0.3mm and is RoHS compliant.
Murata NXFT15XV103FA2B050 technical specifications.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NXFT15XV103FA2B050 to view detailed technical specifications.
No datasheet is available for this part.